846-100-521-812

Heilind Number:EDA846-100-521-812
Manufacturer:EDAC
Manufacturer Number:846-100-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-521-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage and copper alloy contacts, they ensure secure power and signal transmission. The two rows of 100 positions provide ample connectivity options, with a pitch of .125 inches for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for a variety of applications. Whether you need to connect boards straight on or with a .2-inch row spacing, our connectors deliver consistent performance. Upgrade your PCB setup with these durable and efficient connectors, a must-have in any electronic assembly project.