846-100-522-201

Heilind Number:EDA846-100-522-201
Manufacturer:EDAC
Manufacturer Number:846-100-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-522-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing that can withstand high temperatures. With a contact material of Copper Alloy and a pitch of .125 inches, they ensure reliable and efficient data transmission. The two-row design with a total of 100 positions allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our quality connectors for seamless board-to-board connectivity in your next project.