846-100-522-202

Heilind Number:EDA846-100-522-202
Manufacturer:EDAC
Manufacturer Number:846-100-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-522-202

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring top-notch performance even in demanding environments. With a sturdy Copper Alloy contact material and a 3 A amperage rating, they guarantee secure power transmission. Perfect for PCB assembly, these connectors offer convenient straight mounting orientation with a pitch of .125 inches and 100 positions across 2 rows. With a wide operating temperature range of -40 to 105°C, they are ideal for a variety of applications. Upgrade your connectivity solutions with these premium Card Edge Connectors.