846-100-522-203

Heilind Number:EDA846-100-522-203
Manufacturer:EDAC
Manufacturer Number:846-100-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-522-203

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at up to 3 A. With a double row configuration and a pitch of .125 inches, they offer seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability is paramount. Trust in their straight mount orientation and 100 positions to streamline your board-to-board connections with precision and efficiency. Upgrade your setup with these high-quality connectors, a must-have in any tech enthusiast's toolkit.