846-100-522-207

Heilind Number:EDA846-100-522-207
Manufacturer:EDAC
Manufacturer Number:846-100-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-522-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Diallyl Phthalate for added safety. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the dual-row design with 100 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation on your PCBs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.