846-100-522-802

Heilind Number:EDA846-100-522-802
Manufacturer:EDAC
Manufacturer Number:846-100-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-522-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-522-802

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors, designed for high-performance applications. These connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both strength and visibility. With a maximum amperage of 3 A, they provide efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless connection to your printed circuit boards. With 100 positions available, you have ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions, making them ideal for industrial and commercial use. Whether you need to interconnect boards or peripherals, these straight-mount connectors guarantee a secure and stable connection. Elevate your connectivity solutions with our Card Edge Connectors.