846-100-522-803

Heilind Number:EDA846-100-522-803
Manufacturer:EDAC
Manufacturer Number:846-100-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-522-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of handling up to 3 A of power, you can trust in seamless connectivity for your PCB assemblies. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. With a total of 100 positions, these connectors provide ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Elevate your electronic designs with the superior quality and performance of our Card Edge Connectors.