846-100-522-807

Heilind Number:EDA846-100-522-807
Manufacturer:EDAC
Manufacturer Number:846-100-522-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-522-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-522-807

Detailed Description

Elevate your high temperature connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 3A, they offer reliable power transmission in industrial environments. Featuring two rows and a total of 100 positions, they ensure efficient signal flow with a pitch of .125 inches and row spacing of .2 inches. The contact material, a high-quality Copper Alloy, guarantees long-term performance. With a straight mount orientation, they are easy to install for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Trust in our commitment to quality and innovation in the world of PCB connectors.