846-100-522-808

Heilind Number:EDA846-100-522-808
Manufacturer:EDAC
Manufacturer Number:846-100-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-522-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for reliability, these connectors boast a 3 A amperage capacity and are crafted from UL 94V-0 Diallyl Phthalate housing material for enhanced safety. Featuring two rows with a pitch of .125 inches and row spacing of .2 inches, they offer efficient board-to-board connectivity with 100 positions. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications, making them a valuable addition to your PCB assembly projects. Explore our full range of connectors for more innovative solutions.