846-100-522-812

Heilind Number:EDA846-100-522-812
Manufacturer:EDAC
Manufacturer Number:846-100-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-522-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a double-row configuration, they offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. Each connector features 100 copper alloy contacts for efficient power transmission, rated for up to 3A. Their straight mount orientation facilitates easy installation, while a wide operating temperature range of -40 to 105°C guarantees reliability in any application. Perfect for seamless board-to-board connections, these connectors are a must-have for your electronic projects.