846-100-526-201

Heilind Number:EDA846-100-526-201
Manufacturer:EDAC
Manufacturer Number:846-100-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-526-201

Detailed Description

Enhance your electronic connections with our high temperature card edge connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a contact material of copper alloy, they offer excellent conductivity, while the 2-row design with a pitch of .125 inches and row spacing of .2 inches allows for efficient signal transmission. Each connector boasts 100 positions, perfect for larger scale applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality. Whether you're a professional in need of top-notch PCB connectors or a DIY enthusiast, these card edge connectors are an essential component for your projects. Upgrade your connection game today.