846-100-526-212

Heilind Number:EDA846-100-526-212
Manufacturer:EDAC
Manufacturer Number:846-100-526-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-526-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-526-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. These durable connectors, designed for optimal performance in demanding environments, feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and a total of 100 positions, they offer ample connectivity options. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring a stable and efficient connection. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're working on a commercial project or a personal DIY build, our Card Edge Connectors guarantee quality and durability, making them an essential component for any electronic setup.