846-100-526-802

Heilind Number:EDA846-100-526-802
Manufacturer:EDAC
Manufacturer Number:846-100-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-526-802

Detailed Description

Upgrade your electronics with our high-temp card edge connectors in a striking green hue. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from copper alloy. With two rows and 100 positions, they offer seamless connectivity for your PCB projects. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for demanding environments. Trust in our products to deliver top-notch performance for all your board-to-board PCB connections.