846-100-526-803

Heilind Number:EDA846-100-526-803
Manufacturer:EDAC
Manufacturer Number:846-100-526-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-526-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a vibrant green hue and are constructed with UL 94V-0 Diallyl Phthalate housing material for superior durability. With a double row configuration and a total of 100 positions, they offer ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring precision and resilience. Trust in our high-quality product to deliver consistent performance, whether in industrial settings or technological innovations.