846-100-526-804

Heilind Number:EDA846-100-526-804
Manufacturer:EDAC
Manufacturer Number:846-100-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-526-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-526-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for efficiency and reliability, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a 3 A amperage, Copper Alloy contact material, and 100 positions in a 2-row configuration, they offer seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a vital component for various electronic applications. Trust in our superior quality and technical expertise for your connectivity needs.