846-100-526-807

Heilind Number:EDA846-100-526-807
Manufacturer:EDAC
Manufacturer Number:846-100-526-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-526-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-526-807

Detailed Description

Elevate your electronic connections with these High Temp Card Edge Connectors. Designed for optimal performance, they boast a sleek green exterior and are crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 100 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB setups with these essential connectors, a must-have in any electronic assembly toolkit.