846-100-526-812

Heilind Number:EDA846-100-526-812
Manufacturer:EDAC
Manufacturer Number:846-100-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-526-812

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and reliability, these connectors are essential for seamless board-to-board PCB connections. With a maximum amperage of 3A, they offer efficient power transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, they ensure robust performance in demanding environments. Featuring a dual-row configuration with 100 positions and a pitch of .125 inches, they provide ample connectivity options. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line connectors.