846-100-540-202

Heilind Number:EDA846-100-540-202
Manufacturer:EDAC
Manufacturer Number:846-100-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-540-202

Detailed Description

Enhance your high temperature PCB connections with our innovative Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 100 positions, they offer ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their .125-inch pitch and .2-inch row spacing make for easy and secure PCB integration, while the straight mounting orientation simplifies installation. Trust in our Card Edge Connectors to deliver exceptional quality and performance, even in the harshest of conditions.