846-100-540-207

Heilind Number:EDA846-100-540-207
Manufacturer:EDAC
Manufacturer Number:846-100-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-540-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A, they ensure reliable power transmission. The two rows of Copper Alloy contacts, spaced at .125 inches with .2 inches row spacing, offer seamless connectivity for up to 100 positions. Suitable for straight mounting orientation, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance and durability in even the harshest environments. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.