846-100-540-208

Heilind Number:EDA846-100-540-208
Manufacturer:EDAC
Manufacturer Number:846-100-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-540-208

Detailed Description

Elevate your connectivity game with our high temp card edge connectors, designed for optimal performance in demanding environments. Boasting a vibrant green hue, these connectors feature a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of handling up to 3A, they offer seamless power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment for 100 positions, facilitating efficient data transfer. Whether you require a straight or angled mount orientation, these connectors deliver flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance when it matters most. Ideal for various applications, from industrial machinery to telecommunications equipment, these connectors are a must-have for any project requiring high-speed board-to-board connections. Trust in their quality and unleash the full potential of your electronic assemblies.