846-100-540-212

Heilind Number:EDA846-100-540-212
Manufacturer:EDAC
Manufacturer Number:846-100-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Diallyl Phthalate housing material for reliable operation in high-temperature environments. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless connectivity across 100 positions. Their straight mount orientation ensures easy installation, while their wide operating temperature range of -40 to 105°C guarantees durability. Elevate your PCB assembly with these essential connectors.