846-100-540-803

Heilind Number:EDA846-100-540-803
Manufacturer:EDAC
Manufacturer Number:846-100-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-540-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 3A amperage rating and durable copper alloy contacts, they ensure reliable power delivery. Perfect for double-row applications, each connector offers 100 positions with a .125-inch pitch and .2-inch row spacing. Their straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C guarantees consistent functionality. Upgrade your system with these high-quality connectors for seamless board-to-board connections.