846-100-540-804

Heilind Number:EDA846-100-540-804
Manufacturer:EDAC
Manufacturer Number:846-100-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-540-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3 A amperage rating and copper alloy contact material, they ensure reliable power transmission. The double-row layout, with a pitch of .125 inches and row spacing of .2 inches, offers versatility for various applications. Boasting 100 positions, these connectors provide ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them ideal for demanding environments. Explore our range of Board To Board PCB Connectors and elevate your electronic projects.