846-100-540-807

Heilind Number:EDA846-100-540-807
Manufacturer:EDAC
Manufacturer Number:846-100-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-540-807

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing. With a two-row layout and a total of 100 positions, they offer ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications. Trust in our top-quality connectors to deliver seamless board-to-board connections with straight mount orientation, meeting your high standards for efficiency and reliability. Explore our range of PCB connectors for more essential components to complete your electronic assembly projects.