846-100-540-808

Heilind Number:EDA846-100-540-808
Manufacturer:EDAC
Manufacturer Number:846-100-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-540-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, each offering a reliable 3A of power, you can trust in the seamless transmission of data. The .125-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation ensures easy installation. With 100 positions available, you have ample room for your PCB layout needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your setup with our high-quality Card Edge Connectors and experience superior performance.