846-100-540-812

Heilind Number:EDA846-100-540-812
Manufacturer:EDAC
Manufacturer Number:846-100-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-540-812

Detailed Description

Elevate your high-temperature connectivity with these innovative Card Edge Connectors. Designed for precision and durability, each connector features a dual-row configuration with 100 positions, ensuring seamless communication across your PCBs. The housing, crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, not only guarantees safety but also adds a pop of color to your setup. With a pitch of 0.125 inches and row spacing of 0.2 inches, installation is a breeze. The contact material, made of Copper Alloy, promises optimal conductivity for your high-performance applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Whether straight or right-angled mount orientation, they offer versatility in accommodating diverse PCB layouts. Upgrade your connectivity game with our high-temp Card Edge Connectors, a reliable solution for your electronic projects.