846-100-541-201

Heilind Number:EDA846-100-541-201
Manufacturer:EDAC
Manufacturer Number:846-100-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-201

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors in striking green. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage and feature a durable UL 94V-0 Diallyl Phthalate housing. With two rows and a total of 100 positions, they offer seamless and secure board-to-board connectivity. Crafted from copper alloy, the contacts ensure reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, they are ideal for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our full range of PCB connectors for more connectivity solutions.