846-100-541-202

Heilind Number:EDA846-100-541-202
Manufacturer:EDAC
Manufacturer Number:846-100-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-202

Detailed Description

Elevate your PCB connections with our High Temperature Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a 3A amperage rating, they provide efficient power transmission for your applications. The two-row design with copper alloy contacts offers seamless connectivity, while the .125-inch pitch and .2-inch row spacing allow for precise positioning on your board. Boasting 100 positions, these connectors accommodate complex layouts with ease. Whether straight-mounted or in a tight space, they deliver optimal functionality. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial settings. Upgrade your system with these high-quality connectors that are a part of our extensive lineup of PCB accessories.