846-100-541-203

Heilind Number:EDA846-100-541-203
Manufacturer:EDAC
Manufacturer Number:846-100-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-203

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, they provide reliable power delivery at an amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration onto your circuit board. With a total of 100 positions, these connectors ensure comprehensive connectivity for your applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of environments. Upgrade your PCB assembly with these premium connectors and experience superior performance and durability.