846-100-541-204

Heilind Number:EDA846-100-541-204
Manufacturer:EDAC
Manufacturer Number:846-100-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-204

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With two rows and a total of 100 positions, they offer ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial settings. Trust in our green-colored connectors for a seamless and high-performing board-to-board connection solution.