846-100-541-207

Heilind Number:EDA846-100-541-207
Manufacturer:EDAC
Manufacturer Number:846-100-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a two-row configuration and copper alloy contacts, they ensure secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB. Offering 100 positions and a straight mount orientation, they provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for rugged industrial settings. Upgrade your setup with our premium-quality connectors, perfect for high-performance PCB assembly.