846-100-541-212

Heilind Number:EDA846-100-541-212
Manufacturer:EDAC
Manufacturer Number:846-100-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-212

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double row configuration and a total of 100 positions, they offer seamless integration for your PCB setup. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature environments. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make them versatile and easy to use. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.