846-100-541-803

Heilind Number:EDA846-100-541-803
Manufacturer:EDAC
Manufacturer Number:846-100-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-803

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for uncompromising performance in challenging environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material. With a green color finish, they are not only functional but also visually appealing. The copper alloy contact material ensures reliable conductivity, while the double-row design with a total of 100 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Trust in the quality and efficiency of our connectors to meet your high-temp PCB connectivity needs.