846-100-541-804

Heilind Number:EDA846-100-541-804
Manufacturer:EDAC
Manufacturer Number:846-100-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-804

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for optimal performance and safety. With two rows of copper alloy contacts, they offer a reliable amperage of 3A, making them perfect for power-intensive applications. The .125-inch pitch and .2-inch row spacing ensure precision in data transfer, while the straight mount orientation simplifies installation. With a stellar operating temperature range of -40 to 105°C, these connectors are built to withstand even the most extreme environments. Ideal for board-to-board PCB connections, they provide a seamless link for your electronic systems. Upgrade your setup with these essential connectors and experience enhanced connectivity like never before.