846-100-541-807

Heilind Number:EDA846-100-541-807
Manufacturer:EDAC
Manufacturer Number:846-100-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-807

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature applications. With a contact material of Copper Alloy and a pitch of .125 inches, they provide secure and efficient connections. The two rows of 100 positions offer ample versatility for your PCB assembly needs. Operating seamlessly at temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial applications. Choose these green connectors for top-notch performance and longevity in your projects.