846-100-541-808

Heilind Number:EDA846-100-541-808
Manufacturer:EDAC
Manufacturer Number:846-100-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-808

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors, designed for optimal performance in extreme environments. Featuring a vibrant green hue, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees exceptional durability. With two rows and 100 positions, these connectors offer ample connectivity options for your PCB setups. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission, while the .2-inch row spacing enhances accessibility. Suitable for straight mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for various applications in the electronics industry. Experience seamless connectivity with our top-of-the-line card edge connectors.