846-100-541-812

Heilind Number:EDA846-100-541-812
Manufacturer:EDAC
Manufacturer Number:846-100-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-541-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A and contact material crafted from Copper Alloy, they provide secure and efficient power transmission. Boasting two rows with a pitch of .125 in and a row spacing of .2 in, these connectors offer seamless integration on your PCB. Each connector accommodates 100 positions, allowing for versatile connectivity options. Whether for industrial or commercial use, our Card Edge Connectors guarantee optimal functionality and longevity, making them an essential component for your electronic projects. Upgrade your connections today and experience enhanced performance like never before.