846-100-555-202

Heilind Number:EDA846-100-555-202
Manufacturer:EDAC
Manufacturer Number:846-100-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-202

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors are not only visually striking but also ensure maximum safety and durability. Featuring two rows of copper alloy contacts with a pitch of .125 inches and 100 positions, they provide high-speed connectivity in a compact form. The straight mount orientation and .2-inch row spacing make them easy to install and space-efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for use in various industries and applications. Upgrade your PCB connections with our premium Card Edge Connectors.