846-100-555-204

Heilind Number:EDA846-100-555-204
Manufacturer:EDAC
Manufacturer Number:846-100-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-204

Detailed Description

Upgrade your high temperature applications with our Green High Temp Card Edge Connectors. These connectors are designed for reliable performance, with a durable housing made of UL 94V-0 Diallyl Phthalate. Featuring two rows of copper alloy contacts, they offer a secure and efficient connection. With a pitch of .125 inches and a row spacing of .2 inches, they are perfect for board to board PCB connections. The straight mount orientation and 100 positions make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Trust in our quality products to meet your connectivity needs.