846-100-555-207

Heilind Number:EDA846-100-555-207
Manufacturer:EDAC
Manufacturer Number:846-100-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless integration for your electronic assemblies. The dual-row configuration with 100 positions provides ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Elevate your PCB design with our high-temp Card Edge Connectors.