846-100-555-208

Heilind Number:EDA846-100-555-208
Manufacturer:EDAC
Manufacturer Number:846-100-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-208

Detailed Description

Enhance your high-temperature printed circuit board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in industrial settings, these connectors are a reliable solution for secure and efficient power transmission. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they ensure longevity and stability even in harsh environments. Featuring a double-row configuration with 100 positions and a .125-inch pitch, they offer seamless connectivity for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating reliably in a wide temperature range of -40 to 105°C, these connectors are a dependable choice for your high-temperature applications. Upgrade your PCB connections with our green Card Edge Connectors and experience enhanced performance and durability.