846-100-555-212

Heilind Number:EDA846-100-555-212
Manufacturer:EDAC
Manufacturer Number:846-100-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-212

Detailed Description

Enhance your electrical connections with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate for robust housing. With a 2-row configuration and 100 positions, they offer ample space for secure connectivity. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our quality craftsmanship to elevate your next project.