846-100-555-802

Heilind Number:EDA846-100-555-802
Manufacturer:EDAC
Manufacturer Number:846-100-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-802

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in even the most demanding environments. With a 3A amperage rating, they provide reliable power transmission for your systems. The two-row design with copper alloy contacts offers efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Boasting 100 positions, these connectors facilitate extensive board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in our high-quality connectors to optimize the performance and longevity of your electronic applications.