846-100-555-803

Heilind Number:EDA846-100-555-803
Manufacturer:EDAC
Manufacturer Number:846-100-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in a sleek shade of green. Designed for optimum performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a double row configuration and a total of 100 positions, they offer ample connectivity for your electronic systems. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you need to make vertical or right-angle connections, the straight mount orientation offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Trust in our quality products to streamline your board-to-board connections with ease.