846-100-555-804

Heilind Number:EDA846-100-555-804
Manufacturer:EDAC
Manufacturer Number:846-100-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-804

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for seamless performance in demanding environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, these connectors ensure reliable power delivery at an amperage of 3A. With a convenient pitch of .125 inches and two rows of 100 positions, they offer efficient board-to-board connectivity. The straight mount orientation and -40 to 105°C operating temperature range make them versatile for various applications. Trust in our green connectors for optimal signal transmission and durability.