846-100-555-807

Heilind Number:EDA846-100-555-807
Manufacturer:EDAC
Manufacturer Number:846-100-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-807

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, they offer superior durability and heat resistance. With 100 positions spread across 2 rows, these connectors facilitate seamless data transfer, while the copper alloy contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee stability even in extreme conditions. Whether you're working on industrial machinery or aerospace systems, these connectors are essential for secure and efficient board-to-board connections. Upgrade your setup today and experience unparalleled performance.