846-100-555-808

Heilind Number:EDA846-100-555-808
Manufacturer:EDAC
Manufacturer Number:846-100-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green color and are capable of carrying a maximum amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate for superior durability, they offer a secure fit with two rows of contacts made from high-quality Copper Alloy. With a pitch of .125 inches and a row spacing of .2 inches, they provide efficient signal transmission across their 100 positions. Suitable for straight mounting orientation, these connectors ensure seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these dependable Card Edge Connectors.