846-100-555-812

Heilind Number:EDA846-100-555-812
Manufacturer:EDAC
Manufacturer Number:846-100-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-555-812

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A, they ensure efficient power transfer. The 2-row design with 100 positions allows for multiple connections in a compact space, while the copper alloy contact material guarantees secure and low-resistance communication. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're working on industrial machinery or electronic devices, our Card Edge Connectors provide the perfect solution for your connectivity needs.