846-100-556-202

Heilind Number:EDA846-100-556-202
Manufacturer:EDAC
Manufacturer Number:846-100-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-556-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and boast a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts, they ensure a reliable amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layout requirements, offering 100 positions for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stability in diverse environments. Suitable for board-to-board PCB connections, they provide a straight mount orientation for easy installation. Trust in our meticulously crafted connectors to elevate your electronic assemblies to the next level.