846-100-556-204

Heilind Number:EDA846-100-556-204
Manufacturer:EDAC
Manufacturer Number:846-100-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-100-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-100-556-204

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With a dual-row configuration and a pitch of .125 inches, they provide secure and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. Trust in their quality and craftsmanship to optimize your PCB connections.